This 2-row straight-contact connector features a black housing with a gold plating and bronze contacts. It has a 2mm pitch and measures 8mm in length. The operating temperature range is -55°C to 125°C. The connector is packaged on tape and reel for easy handling and installation.
Samtec TLE-104-01-G-DV-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-104-01-G-DV-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.