This 2-row straight-through header features a 2mm pitch and 16mm length, with a black housing and gold plating on bronze contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in tape and reel packaging and is terminated with solder.
Samtec TLE-108-01-G-DV-A-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TLE-108-01-G-DV-A-K-TR500 to view detailed technical specifications.
No datasheet is available for this part.