2mm pitch, 26-position, 2-row shrouded socket strip for board-to-board applications. Features straight, bottom entry, surface mount termination with gold-plated bronze contacts for reliable mating. Operates across a wide temperature range of -55°C to 125°C, with a black polymer housing and insulation. Lead-free and RoHS compliant.
Samtec TLE-113-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLE |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-113-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.