The TLE-113-01-G-DV-K-TR500 is a 2-row straight header from Samtec with a contact material of bronze and gold plating. It has a depth of 4mm and a housing color of black. The header is designed to operate between -55°C and 125°C. It is available in tape and reel packaging with a termination of solder. The header has a pitch of 2mm and a length of 26mm.
Samtec TLE-113-01-G-DV-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-113-01-G-DV-K-TR500 to view detailed technical specifications.
No datasheet is available for this part.