Samtec TLE-114-01-G-DV-K-TR-.MOT technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-114-01-G-DV-K-TR-.MOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.