44-position, 2-row socket strip with 2mm pitch, designed for surface mount applications. Features straight, bottom entry orientation with a solder termination. Contacts are female socket type, made of bronze with gold plating for mating and a square contact shape. Operates within a temperature range of -55°C to 125°C, with a black polymer housing and insulation.
Samtec TLE-122-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TLE |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-122-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
