64-position, 2-row, 2mm pitch socket strip for board-to-board applications. Features female socket contacts with gold plating over bronze for reliable mating. Surface mountable with bottom entry solder termination and a 4.32mm height. Operates across a -55°C to 125°C temperature range, with a black polymer housing and insulation.
Samtec TLE-132-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.32mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLE |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-132-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.