72-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze square female socket contacts for reliable mating. Surface mountable with bottom entry SMD termination, offering a 4.32mm height and 4mm width. Operates across a wide temperature range of -55°C to 125°C, constructed with a black polymer insulator and housing. Lead-free and RoHS compliant.
Samtec TLE-136-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.32mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLE |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-136-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.