80-contact, 2-row female socket connector with a 2mm pitch. Features straight, surface mount termination with gold-plated bronze contacts for reliable mating. Designed with a black polymer insulator and a locking mechanism, operating within a temperature range of -55°C to 125°C. This RoHS compliant board-to-board connector is suitable for general interconnect applications.
Samtec TLE-140-01-G-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-140-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.