
86-position, 2-row, 2mm pitch socket strip receptacle with bottom entry SMD mounting. Features gold-plated bronze contacts with a square female socket shape, suitable for surface mount applications. Operates within a temperature range of -55°C to 125°C, with a 4.32mm height and 4mm width. RoHS compliant and lead-free, constructed with a black polymer insulation material.
Samtec TLE-143-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.32mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLE |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-143-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.