Samtec TLE-147-01-G-DV-K technical specifications.
| Gender | Female |
| Number of Contacts | 94 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-147-01-G-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.