Samtec TLH-010-0.50-G-D technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TLH-010-0.50-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.