Samtec TLSD-03-S-03.00-01-L technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec TLSD-03-S-03.00-01-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.