Samtec TLSD-08-D-02.00-01-L-D04-R technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLSD-08-D-02.00-01-L-D04-R to view detailed technical specifications.
No datasheet is available for this part.