Cable Assembly Flat 0.057m 28AWG IDC Connector to IDC Connector 16 to 16 POS SKT-SKT IDT-IDT
Samtec TLSD-08-D-02.25-01-F-N technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLSD-08-D-02.25-01-F-N to view detailed technical specifications.
No datasheet is available for this part.