2-position unshrouded header with male pin contacts, featuring tin-plated bronze contacts with a square shape. This through-hole mount component offers a 1.52mm height, 2.54mm length, and 5.03mm width, with black polymer insulation and housing. Designed for solder termination, it operates within a -55°C to 105°C temperature range and is RoHS compliant.
Samtec TLW-101-06-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-101-06-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.