
Unshrouded header, male pin contact type, straight orientation, and solder termination. Features 1 position, 1 contact, and 1 row. Constructed with bronze contact material and tin plating, offering a square contact shape. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 3A. Housing and insulation are black polymer, with a lead-free and RoHS compliant design.
Samtec TLW-101-06-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-101-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.