Samtec TLW-102-01-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5.2A |
| Gender | Male |
| Height | 2.62mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-102-01-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.