Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with tin plating and tin mating finish, offering a square contact shape. Straight, top-entry orientation with through-hole mounting and solder termination. Operates within a temperature range of -55°C to 105°C, constructed with a black polymer insulation and housing. Lead-free and RoHS compliant.
Samtec TLW-102-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-102-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.