Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This straight, male pin connector offers tin-plated bronze contacts with a square shape and tin mating finish. Designed for through-hole mounting with solder termination, it operates within a -55°C to 105°C temperature range and has a black polymer insulation.
Samtec TLW-104-05-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-104-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.