Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a solder termination with a tin contact finish and bronze contact material. Designed for through-hole mounting, it has a height of 1.52mm, width of 2.45mm, and length of 15.2mm. The black polymer insulation and housing ensure durability across a -55°C to 105°C operating temperature range. Lead-free and RoHS compliant.
Samtec TLW-106-05-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-106-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.