Unshrouded header with 7 positions and 1 row, featuring a 2.54mm lead pitch. This straight, top-entry, through-hole mount connector utilizes male pin contacts made of bronze with gold plating for mating. The black polymer housing and insulation support a 3A current rating and operate within a -55°C to 125°C temperature range. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
Samtec TLW-107-05-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-107-05-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.