Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and 0.100-inch row spacing. Male pin contacts are made of bronze with gold plating, offering a 3A current rating and 0.105-inch mating length. This straight, top-entry, through-hole component has a black housing and is suitable for solder termination. Operating temperature range is -55°C to 105°C.
Samtec TLW-108-05-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-108-05-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.