20-position unshrouded header with 2.54mm pitch, straight, top entry, through-hole mounting. Features male pin contacts with gold plating and a 3A current rating. Constructed with bronze contacts and a black housing, operating within a -55°C to 125°C temperature range. This lead-free, RoHS-compliant component is designed for board-to-board and mezzanine applications.
Samtec TLW-110-05-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-110-05-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.