22-position unshrouded header with a 2.54mm pitch, straight, top-entry orientation. Features male pin contacts made of bronze with tin plating and a tin mating finish. This through-hole mount component has a black polymer housing and insulation, operating from -55°C to 105°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Samtec TLW-111-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-111-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.