
Unshrouded header with 13 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are gold-plated bronze, offering a 3A max current rating and 0.105-inch mating length. Straight, top-entry, thru-hole mounting with solder termination. Black housing, operating temperature range of -55°C to 125°C, and lead-free construction.
Samtec TLW-113-05-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-113-05-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.