Unshrouded header for board-to-board applications, featuring 14 male pin contacts with a 2.54mm pitch. This straight, top-entry, through-hole component offers a 3A maximum current rating and operates within a -55°C to 125°C temperature range. Contacts are made of bronze with gold plating for reliable mating, housed in black polymer insulation.
Samtec TLW-114-06-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-114-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.