
30-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with a square shape and tin plating over bronze for mating. Designed for top entry, through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C. Constructed with a black polymer insulation material and housing.
Samtec TLW-115-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-115-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
