Unshrouded header with 32 male pin contacts, featuring a 2.54mm pitch and two rows. Contacts are square-shaped bronze with tin plating for mating and termination. This through-hole mount component has a black polymer insulation and housing, with a maximum operating temperature of 105°C. Dimensions include a 1.52mm height, 40.6mm length, and 5.03mm width.
Samtec TLW-116-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-116-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.