
Unshrouded header with 19 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Designed for through-hole mounting with a solder termination. Offers a compact profile with a height of 1.52mm and a width of 2.45mm, housed in black polymer. Operates across a wide temperature range from -55°C to 125°C and is lead-free and RoHS compliant.
Samtec TLW-119-06-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-119-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.