The TLW-125-01-S-D-LA is a 50-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a right-angle body orientation. The header is rated for a maximum current of 5.2A per contact and operates within a temperature range of -55°C to 125°C. The TLW-125-01-S-D-LA is suitable for through-hole mounting and is available in other configurations.
Samtec TLW-125-01-S-D-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.03mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-125-01-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.