25-position, single-row unshrouded header with straight, top-entry orientation. Features male pin contacts with a square shape, made from bronze with tin plating for mating surfaces. Designed for through-hole mounting with a 2.54mm pitch and a maximum current rating of 3A. Operates within a temperature range of -55°C to 105°C, with a black polymer insulation material.
Samtec TLW-125-06-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-125-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.