27-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts with tin plating over bronze for mating, and a square contact shape. Designed for through-hole mounting with solder termination, this component offers a 1.52mm height and a 68.6mm length. The black polymer insulation and housing are rated for operation between -55°C and 105°C, and the product is lead-free and RoHS compliant.
Samtec TLW-127-06-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-127-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.