
This 58-position, 2-row through-hole male pin connector features a black housing and is constructed from lead-free materials. The connector has a contact mating length of 0.105 inch and a pitch of 0.1 inch. It is suitable for use in a variety of applications and is compliant with RoHS regulations.
Samtec TLW-129-06-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-129-06-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.