Unshrouded header, straight orientation, 72 positions, 2 rows, 2.54mm pitch, 0.105-inch contact mating length, and 3A current rating. Features male pin contacts made of bronze with gold plating, a black housing, and through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Samtec TLW-136-05-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-136-05-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.