72-position unshrouded header with a 2.54mm pitch, designed for top entry and through-hole mounting. Features male pin contacts with a square shape and tin plating over bronze, ensuring a durable TIN mating finish. This header offers a 1.52mm height and 5.03mm width, with a 91.4mm length. Constructed with black polymer insulation and housing, it operates within a temperature range of -55°C to 105°C and is RoHS compliant and lead-free.
Samtec TLW-136-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-136-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.