
Unshrouded header with 40 positions and a 2.54mm pitch, featuring gold-plated bronze male pin contacts with a square shape. This through-hole mounted component offers a 1.52mm height and 102mm length, with a 2.45mm width. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. The black polymer insulation and housing ensure durability.
Samtec TLW-140-06-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 102mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-140-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.