Samtec TML-108-03-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 13.34mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TML-108-03-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.