Samtec TML-113-01-T-S technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TML-113-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.