Samtec TML-113-02-S-D-RA-.ITT technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TML-113-02-S-D-RA-.ITT to view detailed technical specifications.
No datasheet is available for this part.