Samtec TML-129-03-S-D technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TML-129-03-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.