Samtec TML-129-03-T-D technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 58 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TML-129-03-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.