Samtec TML-150-02-F-S-SM technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TML-150-02-F-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.