Unshrouded header with 1 position and 1 row, featuring male pin contacts with gold plating over bronze for mating. This straight, through-hole component has a solder termination and a polymer insulation material. Operating temperature range is -55°C to 125°C with a maximum voltage rating of 500V AC.
Samtec TMM-101-05-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-101-05-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.