2-position, 1-row unshrouded header with 2mm pitch. Features male pin contacts made of bronze with gold plating for mating. Straight, top-entry orientation with thru-hole termination for solder connection. Operates within a -55°C to 125°C temperature range and has a 500V AC maximum voltage rating. Black polymer insulation and housing.
Samtec TMM-102-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.