4-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish, designed for solder termination. This through-hole mount component has a black polymer insulation and a maximum operating temperature of 105°C. Rated for 250V AC, it is RoHS compliant and supplied in bulk packaging.
Samtec TMM-102-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.