
This 2-position shrouded header features a 2mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 105°C and meets the UL94 V-0 flammability rating. The header is made of bronze with a tin-matte plating and has a black polymer insulation. It is lead-free and RoHS compliant.
Samtec TMM-102-01-T-S-SM-001 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-01-T-S-SM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.