
2-position, 1-row unshrouded header with a 2mm pitch. Features right-angle, side-entry, thru-hole termination with a solder connection. Male pin contacts made of bronze with tin plating, offering a square contact shape. Rated for 500V AC, with an operating temperature range of -55°C to 105°C. Housing and insulation are black polymer.
Samtec TMM-102-01-TM-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-01-TM-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
