2-position, 1-row unshrouded header with 2mm pitch, straight orientation, and top entry. Features male pin contacts with gold plating over bronze, offering a 3.9A max current rating and 500V max AC voltage rating. Operates within a -55°C to 125°C temperature range. Insulation material is black polymer, and the housing is also black. Termination is solder, and the component is lead-free and RoHS compliant.
Samtec TMM-102-02-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-02-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.