4-position, 2-row unshrouded header with 2mm pitch and 0.079-inch row spacing. Features straight, top-entry orientation with through-hole mounting and solder termination. Male pin contacts are made of bronze with gold plating, offering a mating length of 0.157 inches. Operates within a temperature range of -55°C to 125°C with a maximum voltage rating of 500V AC. Black housing and bulk packaging.
Samtec TMM-102-03-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-03-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
